Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317KCSCopy
Newark Part No.26AJ7246
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317KCSCopy
Newark Part No.26AJ7246
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Output Current1.5A
Input Voltage Max40V
Product Range-
Output Current Max1.5A
Max Output Current1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Output Current
1.5A
Product Range
-
Max Output Current
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.25V
Input Voltage Min
3V
Input Voltage Max
40V
Output Current Max
1.5A
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
