Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM321MF/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AH0944RL
Cut Tape34AH0944
Product RangeLM321
Your Part Number
6,008 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.781 |
| 100+ | $0.689 |
| 250+ | $0.646 |
| 500+ | $0.619 |
| 1000+ | $0.606 |
| 2500+ | $0.595 |
| 5000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM321MF/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AH0944RL
Cut Tape34AH0944
Product RangeLM321
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current45nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLM321
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
3V to 32V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
-40°C
Product Range
LM321
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Alternatives for LM321MF/NOPB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
