Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337IMP/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3315RL
Cut Tape28AH3315
Product RangeAdj 1A Linear Voltage Regulators
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $1.670 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 500+ | $1.360 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337IMP/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3315RL
Cut Tape28AH3315
Product RangeAdj 1A Linear Voltage Regulators
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-1.25V
No. of Outputs1Outputs
Adjustable Output Voltage Max-37V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min-1.25V
Output Voltage Max-37V
Input Voltage Min-50V
Input Voltage Max-4.2V
Output Current1.5A
Product RangeAdj 1A Linear Voltage Regulators
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
-1.25V
Adjustable Output Voltage Max
-37V
Output Voltage Nom
-
Output Voltage Max
-37V
Input Voltage Max
-4.2V
Product Range
Adj 1A Linear Voltage Regulators
Output Current Max
1.5A
Linear Regulator Case Style
SOT-223
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
-1.25V
Input Voltage Min
-50V
Output Current
1.5A
Output Current Max
1.5A
Max Output Current
1.5A
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
