Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337KTTRCopy
Newark Part No.
Re-Reel28AH3318RL
Cut Tape28AH3318
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337KTTRCopy
Newark Part No.
Re-Reel28AH3318RL
Cut Tape28AH3318
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min-1.2V
Adjustable Output Voltage Max-37V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min-1.2V
Output Voltage Max-37V
Input Voltage Min-40V
Input Voltage Max-3V
Output Current1.5A
Product Range-
Output Current Max1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-37V
Output Voltage - Nom
-
Output Voltage Max
-37V
Input Voltage Max
-3V
Product Range
-
Output Current Max
1.5A
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Output Type
Adjustable
Adjustable Output Voltage Min
-1.2V
Output Voltage Nom
-
Output Voltage Min
-1.2V
Input Voltage Min
-40V
Output Current
1.5A
Output Current Max
1.5A
Linear Regulator Case Style
TO-263 (D2PAK)
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
