Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM339ADR
Newark Part No.34AH0949
Product RangeLM339
Your Part Number
2,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.271 |
| 25+ | $0.242 |
| 50+ | $0.225 |
| 100+ | $0.209 |
| 250+ | $0.193 |
| 500+ | $0.184 |
| 1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM339ADR
Newark Part No.34AH0949
Product RangeLM339
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2V to 36V
Supply Voltage Range2V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM339
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, TTL
No. of Comparators4 Comparators
Response Time300ns
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
300ns
Supply Voltage Range
2V to 36V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
LM339
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL
Response Time
300ns
No. of Channels
4Channels
Supply Voltage Range
2V to 36V
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
