Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3485MM/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3353RL
Cut Tape28AH3353
Your Part Number
658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 50+ | $2.360 |
| 100+ | $2.230 |
| 250+ | $2.090 |
| 500+ | $1.950 |
| 1000+ | $1.790 |
| 2500+ | $1.740 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3485MM/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3353RL
Cut Tape28AH3353
Control ModeHysteretic Control
Supply Voltage Min4.5V
Supply Voltage Max35V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageVSSOP
No. of Pins8Pins
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleVSSOP
Technical Specifications
Control Mode
Hysteretic Control
Supply Voltage Max
35V
Duty Cycle (%)
100%
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
VSSOP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
VSSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
