Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3492MH/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6323
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $3.860 |
| 25+ | $3.780 |
| 50+ | $3.730 |
| 100+ | $3.720 |
| 250+ | $3.710 |
| 500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3492MH/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6323
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max65V
Output Voltage Max65V
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleHTSSOP
No. of Outputs2Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
65V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
200mA
Switching Frequency Typ
1MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
