Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35DZ/NOPBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel33AH4185RL
Cut Tape33AH4185
Your Part Number
7,518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $1.430 |
| 100+ | $1.380 |
| 250+ | $1.330 |
| 500+ | $1.270 |
| 1000+ | $1.230 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35DZ/NOPBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel33AH4185RL
Cut Tape33AH4185
Sensor Output TypeAnalogue
Sensing Accuracy Range± 0.6°C
Accuracy± 0.5°C
Sensing Accuracy Range± 0.6°C
Measured Temperature Min0°C
Measured Temperature Max100°C
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for LM35DZ/NOPB
1 Product Found
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 0.5°C
Measured Temperature Min
0°C
Sensor Case / Package
TO-92
Supply Voltage Min
4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sensing Accuracy Range
± 0.6°C
Sensing Accuracy Range
± 0.6°C
Measured Temperature Max
100°C
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
