Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3940IMPX-3.3/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH4196RL
Cut Tape33AH4196
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
1,908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 50+ | $1.770 |
| 100+ | $1.750 |
| 250+ | $1.720 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
| 2500+ | $1.640 |
| 5000+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3940IMPX-3.3/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH4196RL
Cut Tape33AH4196
Product Range3.3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo500mV
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.5V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
500mV
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
500mV
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LM3940IMPX-3.3/NOPB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
