Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5067MM-2/NOPBCopy
Newark Part No.29AH6386
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5067MM-2/NOPBCopy
Newark Part No.29AH6386
Controller ApplicationsServer Backplane Systems, Solid State Circuit Breaker
No. of Channels1Channels
Input Voltage-
Supply Voltage Min-80V
Supply Voltage Max-9V
IC Case / PackageVSSOP
Controller IC Case StyleVSSOP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Controller Applications
Server Backplane Systems, Solid State Circuit Breaker
Input Voltage
-
Supply Voltage Max
-9V
Controller IC Case Style
VSSOP
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
1Channels
Supply Voltage Min
-80V
IC Case / Package
VSSOP
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
