Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5119PSQE/NOPBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel28AH3548RL
Cut Tape28AH3548
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.560 | $10.56 |
| Total Price | $10.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 50+ | $7.640 |
| 100+ | $7.010 |
| 250+ | $6.870 |
| 500+ | $6.730 |
| 1000+ | $6.580 |
| 2500+ | $6.440 |
| 5000+ | $6.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5119PSQE/NOPBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel28AH3548RL
Cut Tape28AH3548
Control ModeCurrent Mode Control
Supply Voltage Min5.5V
Supply Voltage Max65V
No. of Outputs2Outputs
Duty Cycle (%)98%
IC Case / PackageLLP
No. of Pins32Pins
Switching Frequency750kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleLLP
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
65V
Duty Cycle (%)
98%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
LLP
Supply Voltage Min
5.5V
No. of Outputs
2Outputs
IC Case / Package
LLP
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
