Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM567CMX/NOPBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel28AH3574RL Cut Tape28AH3574 |
| Your Part Number |
1,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 50+ | $2.100 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 500+ | $1.740 |
| 1000+ | $1.710 |
| 2500+ | $1.660 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM567CMX/NOPBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel28AH3574RL Cut Tape28AH3574 |
| Audio CODEC Type | Tone Decoder |
| No. of ADCs | - |
| No. of DACs | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Sampling Rate | - |
| Audio IC Case Style | SOIC |
| No. of Pins | 8Pins |
| No. of Input Channels | 1Channels |
| No. of Output Channels | 1Channels |
| ADC / DAC Resolution | - |
| ADCs / DACs Signal to Noise Ratio | - |
| IC Interface Type | - |
| Supply Voltage Range | 4.75V to 9V |
| Supply Voltage Range | 4.75V to 9V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Audio CODEC Type | Tone Decoder |
|---|---|
| No. of DACs | - |
| Operating Temperature Max | 70°C |
| Audio IC Case Style | SOIC |
| No. of Input Channels | 1Channels |
| ADC / DAC Resolution | - |
| IC Interface Type | - |
| Supply Voltage Range | 4.75V to 9V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| No. of ADCs | - |
|---|---|
| Operating Temperature Min | 0°C |
| Sampling Rate | - |
| No. of Pins | 8Pins |
| No. of Output Channels | 1Channels |
| ADCs / DACs Signal to Noise Ratio | - |
| Supply Voltage Range | 4.75V to 9V |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
