Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC555CMMX/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH6091RL
Cut Tape29AH6091
Your Part Number
2,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.904 |
| 100+ | $0.800 |
| 250+ | $0.750 |
| 500+ | $0.721 |
| 1000+ | $0.695 |
| 2500+ | $0.682 |
| 5000+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC555CMMX/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH6091RL
Cut Tape29AH6091
Frequency3MHz
Supply Voltage Min1.5V
Supply Voltage Max15V
Digital IC CaseVSSOP
IC Case / PackageVSSOP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
3MHz
Supply Voltage Max
15V
IC Case / Package
VSSOP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.5V
Digital IC Case
VSSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
