Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6738MQ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6130
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 10+ | $8.640 |
| 25+ | $8.600 |
| 50+ | $8.550 |
| 100+ | $8.510 |
| 250+ | $8.470 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$11.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6738MQ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6130
No. of Channels3Channels
Gain Bandwidth Product750MHz
Slew Rate Typ3300V/µs
Supply Voltage Range8V to 12V
Supply Voltage Range8V to 12V
IC Case / PackageQSOP
No. of Pins16Pins
Amplifier TypeLow Distortion
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current-2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQSOP
Automotive Qualification Standard-
Bandwidth750MHz
No. of Amplifiers3 Amplifier
Slew Rate3300V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
3300V/µs
Supply Voltage Range
8V to 12V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QSOP
Bandwidth
750MHz
Slew Rate
3300V/µs
Gain Bandwidth Product
750MHz
Supply Voltage Range
8V to 12V
IC Case / Package
QSOP
Amplifier Type
Low Distortion
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
