Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK03328RHSTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel26AJ7009RL
Cut Tape26AJ7009
Your Part Number
685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.540 | $25.54 |
| Total Price | $25.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 50+ | $24.620 |
| 100+ | $23.710 |
| 250+ | $22.800 |
| 500+ | $21.900 |
| 1000+ | $20.990 |
| 2500+ | $20.080 |
| 5000+ | $19.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK03328RHSTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel26AJ7009RL
Cut Tape26AJ7009
Clock IC TypeClock Generator
Frequency300MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageWQFN
No. of Pins48Pins
Clock IC Case StyleWQFN
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
WQFN
Clock IC Case Style
WQFN
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Frequency
300MHz
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
