Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP8358MA/NOPBCopy
Newark Part No.29AH6137
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP8358MA/NOPBCopy
Newark Part No.29AH6137
Input Offset Voltage10µV
Slew Rate Typ11V/µs
Gain Bandwidth Product8MHz
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins14Pins
CMRR142dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate11V/µs
Bandwidth8MHz
Amplifier Case StyleSOIC
Amplifier OutputRail to Rail
Technical Specifications
Input Offset Voltage
10µV
Gain Bandwidth Product
8MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
11V/µs
Amplifier Case Style
SOIC
Slew Rate Typ
11V/µs
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOIC
CMRR
142dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
8MHz
Amplifier Output
Rail to Rail
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
