Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP90100MH/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2886
Your Part Number
676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $19.570 |
| 10+ | $17.970 |
| 25+ | $16.300 |
| 50+ | $16.100 |
| 100+ | $15.490 |
| 250+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP90100MH/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2886
AFE IC TypeLow-Power 24-Bit Sensor Analog Front End
AFE IC ApplicationTemperature and Pressure Transmitters
No. of Channels7Channels
IC Interface TypeSPI
Supply Voltage Min2.85V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeHTSSOP
IC Case / PackageHTSSOP
No. of Pins28Pins
Resolution24 bits
Sampling Rate214.6SPS
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
Low-Power 24-Bit Sensor Analog Front End
No. of Channels
7Channels
Supply Voltage Min
2.85V
Operating Temperature Min
-40°C
IC Package Type
HTSSOP
No. of Pins
28Pins
Sampling Rate
214.6SPS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
AFE IC Application
Temperature and Pressure Transmitters
IC Interface Type
SPI
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IC Case / Package
HTSSOP
Resolution
24 bits
Qualification
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
