Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS8117ADT-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AJ7061
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.280 |
| 25+ | $2.130 |
| 50+ | $2.040 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS8117ADT-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AJ7061
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max15V
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max13.8V
Output Voltage Max13.8V
Output Current1A
Dropout Voltage Vdo1.2V
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Adjustable Output Voltage Min
1.25V
Output Voltage Nom
-
Adjustable Output Voltage Max
13.8V
Output Current
1A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
13.8V
Dropout Voltage Vdo
1.2V
Dropout Voltage Typ @ Current
1.2V
Dropout Voltage Typ @ Current
1.2V
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
