Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMT84LPCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel52AH7148RL
Cut Tape52AH7148
Your Part Number
1,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.942 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
| 50+ | $0.661 |
| 100+ | $0.618 |
| 250+ | $0.573 |
| 500+ | $0.529 |
| 1000+ | $0.496 |
| 2500+ | $0.461 |
| 5000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMT84LPCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel52AH7148RL
Cut Tape52AH7148
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Accuracy± 2.7°C
Sensing Accuracy Range± 0.4°C
Sensing Accuracy Range± 0.4°C
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 2.7°C
Sensing Accuracy Range
± 0.4°C
Sensing Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case Style
TO-92
Supply Voltage Min
1.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Analogue
Sensing Accuracy Range
± 0.4°C
Measured Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
