Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMT86LPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AH4009RL
Cut Tape33AH4009
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.749 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 50+ | $0.576 |
| 100+ | $0.553 |
| 250+ | $0.530 |
| 500+ | $0.507 |
| 1000+ | $0.492 |
| 2500+ | $0.477 |
| 5000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMT86LPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AH4009RL
Cut Tape33AH4009
Sensor Output TypeAnalogue
Sensing Accuracy Range± 0.25°C
Accuracy± 2.7°C
Sensing Accuracy Range± 0.25°C
Measured Temperature Min-50°C
Measured Temperature Max150°C
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min2.2V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 2.7°C
Measured Temperature Min
-50°C
Sensor Case / Package
TO-92
Supply Voltage Min
2.2V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Sensing Accuracy Range
± 0.25°C
Sensing Accuracy Range
± 0.25°C
Measured Temperature Max
150°C
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
