Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV7235M7/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6172RL
Cut Tape29AH6172
Your Part Number
13,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 50+ | $3.180 |
| 100+ | $2.990 |
| 250+ | $2.810 |
| 500+ | $2.620 |
| 1000+ | $2.420 |
| 2500+ | $2.340 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV7235M7/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6172RL
Cut Tape29AH6172
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage1mV
Input Bias Current30nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
30nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
-
Slew Rate
-
Gain Bandwidth Product
-
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
