Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2592RHATCopy
Newark Part No.
Re-Reel28AH2977
Cut Tape28AH2977
Your Part Number
415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $48.090 | $48.09 |
| Total Price | $48.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
| 10+ | $41.800 |
| 25+ | $40.400 |
| 50+ | $39.380 |
| 100+ | $38.050 |
| 250+ | $37.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2592RHATCopy
Newark Part No.
Re-Reel28AH2977
Cut Tape28AH2977
Frequency9.8GHz
PLL TypeSynthesizer & VCO
Supply Voltage Min3.15V
Supply Voltage Max3.45V
PLL Case StyleVQFN
No. of Pins40Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
9.8GHz
Supply Voltage Min
3.15V
PLL Case Style
VQFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
PLL Type
Synthesizer & VCO
Supply Voltage Max
3.45V
No. of Pins
40Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
