Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2594RHATCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2979RL
Cut Tape28AH2979
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $119.600 | $119.60 |
| Total Price | $119.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $119.600 |
| 50+ | $115.310 |
| 100+ | $111.450 |
| 250+ | $108.650 |
| 500+ | $104.960 |
| 1000+ | $103.210 |
| 2500+ | $101.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2594RHATCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2979RL
Cut Tape28AH2979
PLL TypeSynthesizer & VCO
Frequency15GHz
Supply Voltage Min3.15V
Supply Voltage Max3.45V
PLL Case StyleVQFN
No. of Pins40Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PLL Type
Synthesizer & VCO
Supply Voltage Min
3.15V
PLL Case Style
VQFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Frequency
15GHz
Supply Voltage Max
3.45V
No. of Pins
40Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
