Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2950CZ-3.0/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ7397
Product Range3V 100mA LDO Voltage Regulators
Your Part Number
389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
| 10+ | $0.971 |
| 100+ | $0.966 |
| 500+ | $0.961 |
| 1000+ | $0.956 |
| 2500+ | $0.951 |
| 5000+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2950CZ-3.0/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ7397
Product Range3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.4V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo380mV
PolarityPositive Output
LDO Regulator Case StyleTO-92
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
380mV
LDO Regulator Case Style
TO-92
Output Current Max
100mA
Dropout Voltage - Typ @ Current
380mV
Dropout Voltage Typ @ Current
380mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage Typ @ Current
380mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
