Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951-50DRGRCopy
Newark Part No.28AH3666
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951-50DRGRCopy
Newark Part No.28AH3666
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1.235V
Output Voltage Nom-
Output Voltage Min1.235V
Adjustable Output Voltage Max30V
Output Current100mA
Output Voltage Max30V
Dropout Voltage Vdo380mV
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
LDO Regulator Case StyleWSON
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.235V
Output Voltage Min
1.235V
Output Current
100mA
Dropout Voltage Vdo
380mV
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
380mV
Dropout Voltage Typ @ Current
380mV
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
30V
Output Voltage Max
30V
Polarity
Positive Output
Max Output Current
100mA
LDO Regulator Case Style
WSON
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
