Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX3221EIPWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9192RL
Cut Tape17AH9192
Your Part Number
14,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 50+ | $1.420 |
| 100+ | $1.340 |
| 250+ | $1.250 |
| 500+ | $1.170 |
| 1000+ | $1.130 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX3221EIPWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9192RL
Cut Tape17AH9192
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS232
No. of Drivers1Drivers
No. of Transmitters1
Communication Mode-
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
-
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
