Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC3403NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.64AH4064
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.757 |
| 100+ | $0.743 |
| 500+ | $0.729 |
| 1000+ | $0.716 |
| 2500+ | $0.702 |
| 5000+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC3403NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.64AH4064
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-200nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-200nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.6V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
