Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5419AIPZRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4220RL
Cut Tape28AH4220
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.990 | $6.99 |
| Total Price | $6.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 50+ | $5.000 |
| 100+ | $4.980 |
| 250+ | $4.960 |
| 500+ | $4.940 |
| 1000+ | $4.910 |
| 2500+ | $4.890 |
| 5000+ | $4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5419AIPZRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4220RL
Cut Tape28AH4220
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Device CoreMSP430
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's87I/O's
InterfacesI2C, SPI, UART, USB
Embedded Interface TypeI2C, SPI, UART, USB
RAM Memory Size16KB
Supply Voltage Min1.8V
Supply Voltage Max3.6V
MCU SeriesMSP430F5x
MCU FamilyMSP430
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F5x Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
25MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
16KB
Supply Voltage Max
3.6V
MCU Family
MSP430
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16 bit
CPU Speed
25MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
87I/O's
Embedded Interface Type
I2C, SPI, UART, USB
Supply Voltage Min
1.8V
MCU Series
MSP430F5x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
