MSP430G2231IN14
16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430G2x Series Microcontrollers, MSP430

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | MSP430G2231IN14Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67R1940 |
| Product Range | MSP430 Family MSP430G2x Series Microcontrollers |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.190 |
| 100+ | $1.660 |
| 500+ | $1.530 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
| 5000+ | $1.430 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | MSP430G2231IN14Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67R1940 |
| Product Range | MSP430 Family MSP430G2x Series Microcontrollers |
| Product Range | MSP430 Family MSP430G2x Series Microcontrollers |
| Base Number | MSP430G2xx |
| Device Core | MSP430 |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 2KB |
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 10I/O's |
| Interfaces | I2C, SPI |
| RAM Memory Size | 128Byte |
| Embedded Interface Type | I2C, SPI |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Series | MSP430G2x |
| MCU Family | MSP430 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The MSP430G2231IN14 is an ultra-low-power Mixed Signal Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G2231IN14 is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430G2231IN14 family members have a 10-bit A/D converter and built-in communication capability using synchronous protocols (SPI or I²C). Serial onboard programming, no external programming voltage needed, programmable code protection by security fuse.
- Ultralow power consumption
- 220µA at 1MHz, 2.2V Active mode
- 0.5µA Standby mode
- 0.1µA Off mode (RAM retention)
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with one calibrated frequency
- Internal very low power low-frequency (LF) oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer_A with two capture/compare registers
- Universal serial interface (USI) supporting SPI and I²C
- Brownout detector
- 10-bit 200ksps A/D converter with internal reference, sample-and-hold and auto scan
- On-chip emulation logic with Spy-Bi-Wire interface
Applications
Signal Processing
Technical Specifications
| Product Range | MSP430 Family MSP430G2x Series Microcontrollers |
|---|---|
| Device Core | MSP430 |
| Data Bus Width | 16bit |
| CPU Speed | 16MHz |
| Program Memory Size | 2KB |
| IC Case / Package | DIP |
| No. of I/O's | 10I/O's |
| RAM Memory Size | 128Byte |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Family | MSP430 |
| MSL | MSL 1 - Unlimited |
| Base Number | MSP430G2xx |
|---|---|
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 16MHz |
| No. of Pins | 14Pins |
| MCU Case Style | DIP |
| Interfaces | I2C, SPI |
| Embedded Interface Type | I2C, SPI |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | MSP430G2x |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
