Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA27GPCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.64AH7071
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $5.320 |
| 25+ | $5.010 |
| 50+ | $4.710 |
| 100+ | $4.510 |
| 250+ | $4.290 |
| 500+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA27GPCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.64AH7071
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ1.9V/µs
Supply Voltage Range± 4V to ± 22V
Supply Voltage Range± 4V to ± 22V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage25µV
Input Bias Current15nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate1.9V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.9V/µs
Supply Voltage Range
± 4V to ± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
8MHz
Slew Rate
1.9V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 4V to ± 22V
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
25µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
