Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA365AIDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6984
Your Part Number
540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.390 |
| 25+ | $2.360 |
| 50+ | $2.340 |
| 100+ | $2.320 |
| 250+ | $2.300 |
| 500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA365AIDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6984
No. of Channels1Channels
Gain Bandwidth Product50MHz
Slew Rate Typ25V/µs
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth50MHz
No. of Amplifiers1 Amplifier
Slew Rate25V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
25V/µs
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
50MHz
Slew Rate
25V/µs
Gain Bandwidth Product
50MHz
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
