Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPT101PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AH7079
Your Part Number
236 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $8.980 |
| 25+ | $8.610 |
| 50+ | $8.360 |
| 100+ | $8.130 |
| 250+ | $7.900 |
| 500+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPT101PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AH7079
No. of Pins8Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity650nm
Spectral Sensitivity @ Peak865mV/µW/cm²
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Pins
8Pins
Wavelength of Peak Sensitivity
650nm
Operating Temperature Min
-25°C
Product Range
-
Diode Case Style
DIP
Spectral Sensitivity @ Peak
865mV/µW/cm²
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
