Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9306DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH4650RL
Cut Tape28AH4650
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 50+ | $0.508 |
| 100+ | $0.458 |
| 250+ | $0.429 |
| 500+ | $0.396 |
| 1000+ | $0.392 |
| 2500+ | $0.385 |
| 5000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9306DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH4650RL
Cut Tape28AH4650
No. of Inputs2Inputs
Output Current64mA
Propagation Delay1.5ns
No. of Pins8Pins
IC Case / PackageVSSOP
Logic Case StyleVSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.5ns
IC Case / Package
VSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Output Current
64mA
No. of Pins
8Pins
Logic Case Style
VSSOP
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
