Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCF8574ANCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH4641
Product RangeI2C General Purpose I/O (GPIO)
Your Part Number
1,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.470 |
| 25+ | $3.190 |
| 50+ | $3.040 |
| 100+ | $2.880 |
| 250+ | $2.730 |
| 500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCF8574ANCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH4641
Product RangeI2C General Purpose I/O (GPIO)
Chip Configuration8bit
No. of Bits8bit
Bus Frequency100kHz
InterfacesI2C
IC Interface TypeI2C
Supply Voltage Min2.5V
Supply Voltage Max6V
IC Case / PackageDIP
Interface Case StyleDIP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeI2C General Purpose I/O (GPIO)
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Chip Configuration
8bit
Bus Frequency
100kHz
IC Interface Type
I2C
Supply Voltage Max
6V
Interface Case Style
DIP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Bits
8bit
Interfaces
I2C
Supply Voltage Min
2.5V
IC Case / Package
DIP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
I2C General Purpose I/O (GPIO)
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
