Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1754DBQCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.52AH7378
Product RangeDual 24-Bit Voltage Output DACs
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.500 |
| 25+ | $2.430 |
| 50+ | $2.360 |
| 100+ | $2.290 |
| 250+ | $2.220 |
| 500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1754DBQCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.52AH7378
Product RangeDual 24-Bit Voltage Output DACs
Resolution24bit
Interfaces3 Wire, Serial
Sampling Rate192kSPS
Supply Voltage Min5.5V
Interfaces3 Wire, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleQSOP
Output TypeVoltage
IC Case / PackageQSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDual 24-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
24bit
Sampling Rate
192kSPS
Interfaces
3 Wire, Serial
Supply Voltage Max
4.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
3 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
No. of Pins
16Pins
Operating Temperature Min
-25°C
Product Range
Dual 24-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
