Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1803ADBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.26AJ7930
Product RangeDual 24-Bit Delta-Sigma ADCs
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $6.360 |
| 25+ | $6.020 |
| 50+ | $5.760 |
| 100+ | $5.510 |
| 250+ | $5.250 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1803ADBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.26AJ7930
Product RangeDual 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate96kSPS
No. of Channels2Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesSerial
Supply Voltage Min4.5V
ADC / DAC Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDual 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
96kSPS
Supply Voltage Type
Single
Interfaces
Serial
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
24bit
No. of Channels
2Channels
Input Channel Type
Single Ended
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-25°C
Product Range
Dual 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
