Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | PCM2912APJTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel28AH4678RL Cut Tape28AH4678 |
| Your Part Number |
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.560 | $16.56 |
| Total Price | $16.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.560 |
| 10+ | $14.790 |
| 100+ | $12.120 |
| 500+ | $11.930 |
| 1000+ | $11.730 |
| 2500+ | $11.530 |
| 10000+ | $11.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | PCM2912APJTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel28AH4678RL Cut Tape28AH4678 |
| Audio CODEC Type | Stereo |
| No. of ADCs | 1 |
| No. of DACs | 2 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 48kSPS |
| Audio IC Case Style | TQFP |
| No. of Pins | 32Pins |
| No. of Input Channels | 1Channels |
| No. of Output Channels | 1Channels |
| ADC / DAC Resolution | 16bit |
| ADCs / DACs Signal to Noise Ratio | 92dB |
| IC Interface Type | USB |
| Supply Voltage Range | 4.35V to 5.25V |
| Supply Voltage Range | 4.35V to 5.25V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFP |
| No. of Input Channels | 1Channels |
| ADC / DAC Resolution | 16bit |
| IC Interface Type | USB |
| Supply Voltage Range | 4.35V to 5.25V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| No. of ADCs | 1 |
|---|---|
| Operating Temperature Min | -25°C |
| Sampling Rate | 48kSPS |
| No. of Pins | 32Pins |
| No. of Output Channels | 1Channels |
| ADCs / DACs Signal to Noise Ratio | 92dB |
| Supply Voltage Range | 4.35V to 5.25V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
