Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65C3232EPWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9023RL
Cut Tape26AJ9023
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $1.630 |
| 100+ | $1.460 |
| 250+ | $1.380 |
| 500+ | $1.340 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65C3232EPWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9023RL
Cut Tape26AJ9023
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
