Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS1DBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9322RL
Cut Tape17AH9322
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 50+ | $1.670 |
| 100+ | $1.510 |
| 250+ | $1.470 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS1DBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9322RL
Cut Tape17AH9322
Device TypeLine
IC Interface Type-
Interfaces-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Drivers1Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Line
Interfaces
-
Supply Voltage Max
3.6V
No. of Pins
5Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
IC Interface Type
-
Supply Voltage Min
2.4V
IC Case / Package
SOT-23
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
MSL
-
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
