Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS2DBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH4768RL
Cut Tape33AH4768
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $1.870 |
| 100+ | $1.800 |
| 250+ | $1.730 |
| 500+ | $1.660 |
| 1000+ | $1.590 |
| 2500+ | $1.530 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS2DBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH4768RL
Cut Tape33AH4768
Device TypeDifferential Line Receiver
IC Interface Type-
Interfaces-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Drivers1Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Line Receiver
Interfaces
-
Supply Voltage Max
3.6V
No. of Pins
5Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
IC Interface Type
-
Supply Voltage Min
2.4V
IC Case / Package
SOT-23
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
