Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDT34DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4958
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $3.110 |
| 25+ | $2.980 |
| 50+ | $2.860 |
| 100+ | $2.730 |
| 250+ | $2.620 |
| 500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDT34DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4958
Device TypeDifferential Receiver
LVDS IC TypeDifferential Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Driver Case StyleSOIC
Input LevelECL, PECL, LVDS
Signal Input TypeECL, PECL, LVDS
Output LevelLVTTL
No. of Bits4bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Receiver
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Driver Case Style
SOIC
Signal Input Type
ECL, PECL, LVDS
No. of Bits
4bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
LVDS IC Type
Differential Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Input Level
ECL, PECL, LVDS
Output Level
LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
