Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7407NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH4971
Your Part Number
1,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.310 |
| 100+ | $1.060 |
| 500+ | $0.964 |
| 1000+ | $0.933 |
| 2500+ | $0.900 |
| 5000+ | $0.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7407NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH4971
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTTL07
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC FamilyTTL
Logic IC Base Number7407
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
TTL07
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7407
Operating Temperature Max
70°C
Product Range
-
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
