Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7447ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7690
Your Part Number
422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.100 |
| 25+ | $3.780 |
| 50+ | $3.610 |
| 100+ | $3.430 |
| 250+ | $3.280 |
| 500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7447ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7690
Logic Family / Base NumberTTL47
Logic TypeDecoder / Driver / Latch
No. of Outputs7Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC FamilyTTL
Logic IC Base Number7447
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
TTL47
No. of Outputs
7Outputs
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Driver / Latch
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7447
Operating Temperature Max
70°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
