Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC574PWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9199RL
Cut Tape26AJ9199
Your Part Number
533 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 50+ | $0.470 |
| 100+ | $0.411 |
| 250+ | $0.383 |
| 500+ | $0.366 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 5000+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC574PWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9199RL
Cut Tape26AJ9199
Logic Family / Base Number74AHC574
Flip-Flop TypeD
Propagation Delay7.1ns
Frequency115MHz
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74AHC574
Propagation Delay
7.1ns
Output Current
-
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
115MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
