Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS11ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ9092
Product Range74ALS11
Your Part Number
581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.330 |
| 100+ | $1.270 |
| 500+ | $1.230 |
| 1000+ | $1.180 |
| 2500+ | $1.130 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS11ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ9092
Product Range74ALS11
Logic FunctionAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74ALS11
Logic IC Family74ALS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
Logic Case Style
DIP
Product Range
74ALS11
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74ALS
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
70°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
