Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALVC164245DGGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AH8390RL
Cut Tape83AH8390
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $2.320 |
| 100+ | $2.090 |
| 250+ | $2.000 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.890 |
| 5000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALVC164245DGGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AH8390RL
Cut Tape83AH8390
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74ALVC16245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74ALVC
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74ALVC16245
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Logic IC Family
74ALVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
