Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1T34DCKRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel28AH5020RL
Cut Tape28AH5020
Your Part Number
263 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.924 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 50+ | $0.759 |
| 100+ | $0.673 |
| 250+ | $0.601 |
| 500+ | $0.518 |
| 1000+ | $0.458 |
| 2500+ | $0.366 |
| 5000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1T34DCKRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel28AH5020RL
Cut Tape28AH5020
No. of Inputs1Inputs
Output Current50mA
Propagation Delay-
No. of Pins5Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74AUP1T34DCKR
1 Product Found
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
-
Logic Case Style
SC-70
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
50mA
No. of Pins
5Pins
IC Case / Package
SC-70
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
