Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC4T245PWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5029RL
Cut Tape28AH5029
Your Part Number
4,762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.060 |
| 100+ | $0.988 |
| 250+ | $0.923 |
| 500+ | $0.860 |
| 1000+ | $0.856 |
| 2500+ | $0.840 |
| 5000+ | $0.823 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC4T245PWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5029RL
Cut Tape28AH5029
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74AVC4T245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number744T245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
744T245
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AVC4T245
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
