Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTLV3257RSVRCopy
Newark Part No.26AJ9282
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTLV3257RSVRCopy
Newark Part No.26AJ9282
Logic Family / Base Number74CBTLV257
Logic TypeDemultiplexer, Multiplexer
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic Case StyleUQFN
IC Case / PackageUQFN
No. of Pins16Pins
Logic IC Family74CBTLV
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74CBTLV257
No. of Channels
1Channels
Supply Voltage Min
2.3V
Logic Case Style
UQFN
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Demultiplexer, Multiplexer
Line Configuration
1:2
Supply Voltage Max
3.6V
IC Case / Package
UQFN
Logic IC Family
74CBTLV
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
