Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC138N
Newark Part No.26AJ9366
Product RangeSNx4HC138
707 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.240 |
| 100+ | $1.050 |
| 500+ | $0.966 |
| 1000+ | $0.943 |
| 3000+ | $0.914 |
| 10000+ | $0.886 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC138N
Newark Part No.26AJ9366
Product RangeSNx4HC138
Logic Family / Base Number74HC138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeSNx4HC138
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC138
No. of Outputs
8Outputs
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Demultiplexer
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
SNx4HC138
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability